Upgrade

FS32K144UFT0CLLT | |
|---|---|
DigiKey Part Number | FS32K144UFT0CLLT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K144UFT0CLLT |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 112MHz | |
Connectivity | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 89 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |


