
| SCAP,PBLS-0.5/27 | |
|---|---|
| DigiKey Part Number | 2085-SCAP,PBLS-0.5/27-ND | 
| Manufacturer | |
| Manufacturer Product Number | SCAP,PBLS-0.5/27 | 
| Description | SCAP,PBLS-0.5/27 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 500 mF (EDLC) Supercapacitor 27 V Module, Wire Leads 1.66Ohm 1000 Hrs @ 65°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tecate Group | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 500 mF | |
| Tolerance | - | |
| Voltage - Rated | 27 V | |
| ESR (Equivalent Series Resistance) | 1.66Ohm | |
| Lifetime @ Temp. | 1000 Hrs @ 65°C | |
| Termination | Wire Leads | |
| Mounting Type | User Defined | |
| Package / Case | Module, Wire Leads | |
| Lead Spacing | - | |
| Size / Dimension | 2.087" L x 0.866" W (53.00mm x 22.00mm) | |
| Height - Seated (Max) | 1.024" (26.00mm) | |
| Operating Temperature | -40°C ~ 65°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,65000 € | 19,65 € | 
| 24 | 14,81333 € | 355,52 € | 
| 72 | 13,92306 € | 1.002,46 € | 
| 120 | 13,59367 € | 1.631,24 € | 
| 504 | 12,88444 € | 6.493,76 € | 
| Unit Price without VAT: | 19,65000 € | 
|---|---|
| Unit Price with VAT: | 24,36600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece