Similar
Parametric Equivalent
Parametric Equivalent

| CBTS3257PW,112 | |
|---|---|
| DigiKey Part Number | CBTS3257PW,112-ND | 
| Manufacturer | |
| Manufacturer Product Number | CBTS3257PW,112 | 
| Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP | 
| Customer Reference | |
| Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Multiplexer/Demultiplexer | |
| Circuit | 4 x 2:1 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | - | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece