
CBTL05024BSHP | |
|---|---|
DigiKey Part Number | 568-11412-2-ND - Tape & Reel (TR) 568-11412-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBTL05024BSHP |
Description | IC MUX/DEMUX SWITCH CHIP 24HVQFN |
Customer Reference | |
Detailed Description | Thunderbolt Switch IC 2 Channel 24-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Thunderbolt | |
Multiplexer/Demultiplexer Circuit | 3:1, 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10GHz | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (3x3) | |
Base Product Number |

