BUK9506-55A,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.575
Unit Price: 3,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 2,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,56000 €
Datasheet
N-Channel 55 V 75A (Tc) 300W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 75A (Tc) 300W (Tc) Through Hole TO-220AB
TO-220-3

BUK9506-55A,127

DigiKey Part Number
BUK9506-55A,127-ND
Manufacturer
Manufacturer Product Number
BUK9506-55A,127
Description
MOSFET N-CH 55V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 300W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
8600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes