TO-220-5(BentandStaggeredLeads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK208-50Y,127

DigiKey Part Number
BUK208-50Y,127-ND
Manufacturer
Manufacturer Product Number
BUK208-50Y,127
Description
IC PWR DRVR N-CH 1:1 SOT263B-01
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8.5A SOT263B-01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
8.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
SOT263B-01
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.