RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGX7101HN/1,115

DigiKey Part Number
BGX7101HN/1,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGX7101HN/1,115
Description
RF MODULATOR 400MHZ-4GHZ 24VFQFN
Customer Reference
Detailed Description
RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Upconverter
LO Frequency
400MHz ~ 4GHz
RF Frequency
400MHz ~ 4GHz
P1dB
12dBm
Noise Floor
-159dBm/Hz
Output Power
4dBm
Current - Supply
188 mA
Voltage - Supply
5V
Test Frequency
400MHz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types