RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON (1.1x0.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGU8019X

DigiKey Part Number
568-13127-2-ND - Tape & Reel (TR)
568-13127-1-ND - Cut Tape (CT)
568-13127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGU8019X
Description
IC AMP GALI 1.559-1.61GHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON (1.1x0.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1.559GHz ~ 1.61GHz
P1dB
-7dBm
Gain
18.5dB
Noise Figure
0.55dB
RF Type
Galileo, GLONASS, GPS
Voltage - Supply
1.5V ~ 3.1V
Current - Supply
4.6mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1.1x0.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.709
This product is no longer manufactured and will no longer be stocked once stock is depleted.