
| BGA6289,135 | |
|---|---|
| DigiKey Part Number | 568-3546-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BGA6289,135 | 
| Description | IC AMP PCS 500MHZ-3.5GHZ SOT89-3 | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC PCS, CDPD, Broadcast Television 500MHz ~ 3.5GHz SOT-89-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BGA6289,135 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Frequency | 500MHz ~ 3.5GHz | |
| P1dB | 16dBm | |
| Gain | 13dB | |
| Noise Figure | 4dB | |
| RF Type | PCS, CDPD, Broadcast Television | |
| Voltage - Supply | 4.1V | |
| Current - Supply | 88mA | |
| Test Frequency | 1.95GHz | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece