RF Amplifier IC CATV 5MHz ~ 85MHz 20-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA3031X

DigiKey Part Number
BGA3031X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGA3031X
Description
IC AMP CATV 5MHZ-85MHZ 20HVQFN
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 85MHz 20-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
5MHz ~ 85MHz
P1dB
-
Gain
34dB
Noise Figure
3.5dB
RF Type
CATV
Voltage - Supply
5V
Current - Supply
325mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.