


BFG93A,215 | |
|---|---|
DigiKey Part Number | 568-8479-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG93A,215 |
Description | RF TRANS NPN 12V 6GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 6GHz 300mW Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | BFG93A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 6GHz | |
Noise Figure (dB Typ @ f) | 1.7dB ~ 2.3dB @ 1GHz ~ 2GHz | |
Gain | - | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 5V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |

