Similar
Similar
Similar



BFG10/X,215 | |
|---|---|
DigiKey Part Number | 568-6184-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG10/X,215 |
Description | RF TRANS NPN 8V 1.9GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 250mA 1.9GHz 400mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 1.9GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7dB | |
Power - Max | 400mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 250mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |





