BF556C,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.047
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 25.927
Unit Price: 0,53000 €
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF556C,215

DigiKey Part Number
BF556C,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF556C,215
Description
RF MOSFET JFET 30V SOT23
Customer Reference
Detailed Description
RF Mosfet SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
18mA
Noise Figure
-
Power - Output
-
Voltage - Rated
30 V
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes