Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAP70-03,115 | |
|---|---|
DigiKey Part Number | 568-1941-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP70-03,115 |
Description | RF DIODE PIN 50V 500MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 500 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAP70-03,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.25pF @ 20V, 1MHz | |
Resistance @ If, F | 1.9Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |





