Parametric Equivalent

| ASL2416SHNY | |
|---|---|
| DigiKey Part Number | 568-13829-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ASL2416SHNY | 
| Description | IC LED DRVR LIN PWM 1.5A 32HVQFN | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 2 Output Linear Buck PWM Dimming 1.5A 32-HVQFN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Linear | |
| Topology | Buck | |
| Internal Switch(s) | No | |
| Number of Outputs | 2 | |
| Voltage - Supply (Min) | 10V | |
| Voltage - Supply (Max) | 80V | |
| Voltage - Output | 2.5V ~ 70V | |
| Current - Output / Channel | 1.5A | |
| Frequency | 100kHz ~ 2MHz | |
| Dimming | PWM | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-HVQFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | 1,31054 € | 7.863,24 € | 
| Unit Price without VAT: | 1,31054 € | 
|---|---|
| Unit Price with VAT: | 1,62507 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece