RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 19.6dB 1000W NI-1230-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFV121KH-960MHZ

DigiKey Part Number
568-AFV121KH-960MHZ-ND
Manufacturer
Manufacturer Product Number
AFV121KH-960MHZ
Description
RF MOSFET LDMOS 50V NI1230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 19.6dB 1000W NI-1230-4S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS (Dual)
Configuration
2 N-Channel
Frequency
960MHz ~ 1.215GHz
Gain
19.6dB
Voltage - Test
50 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
100 mA
Power - Output
1000W
Voltage - Rated
112 V
Mounting Type
Chassis Mount
Package / Case
NI-1230-4S
Supplier Device Package
NI-1230-4S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.558,14000 €1.558,14 €
Manufacturers Standard Package
Unit Price without VAT:1.558,14000 €
Unit Price with VAT:1.932,09360 €