RF Mosfet 28 V 132 mA 2.17GHz 17.6dB 1.5W TO-270-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 132 mA 2.17GHz 17.6dB 1.5W TO-270-2
5G Wireless Infrastructure for a Connected World

AFT20S015NR1

DigiKey Part Number
568-15021-2-ND - Tape & Reel (TR)
568-15021-1-ND - Cut Tape (CT)
568-15021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFT20S015NR1
Description
RF MOSFET LDMOS 28V TO270-2
Customer Reference
Detailed Description
RF Mosfet 28 V 132 mA 2.17GHz 17.6dB 1.5W TO-270-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Frequency
2.17GHz
Gain
17.6dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
132 mA
Power - Output
1.5W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
TO-270AA
Supplier Device Package
TO-270-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 10/6/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,64000 €31,64 €
1025,66800 €256,68 €
2524,17480 €604,37 €
10022,53330 €2.253,33 €
25021,76272 €5.440,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,27938 €10.639,69 €
Manufacturers Standard Package
Unit Price without VAT:31,64000 €
Unit Price with VAT:39,23360 €