


AFT20S015NR1 | |
|---|---|
DigiKey Part Number | 568-15021-2-ND - Tape & Reel (TR) 568-15021-1-ND - Cut Tape (CT) 568-15021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT20S015NR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 132 mA 2.17GHz 17.6dB 1.5W TO-270-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 17.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 132 mA | |
Power - Output | 1.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,64000 € | 31,64 € |
| 10 | 25,66800 € | 256,68 € |
| 25 | 24,17480 € | 604,37 € |
| 100 | 22,53330 € | 2.253,33 € |
| 250 | 21,76272 € | 5.440,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,27938 € | 10.639,69 € |
| Unit Price without VAT: | 31,64000 € |
|---|---|
| Unit Price with VAT: | 39,23360 € |

