


AFIC31025GNR1 | |
|---|---|
DigiKey Part Number | AFIC31025GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFIC31025GNR1 |
Description | IC RF AMP TO270WBG |
Customer Reference | |
Detailed Description | RF Amplifier IC TO-270WBG-17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
P1dB | - | |
Gain | 34.5dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 32V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-17 Variant, Gull Wing | |
Supplier Device Package | TO-270WBG-17 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,21502 € | 27.107,51 € |
| Unit Price without VAT: | 54,21502 € |
|---|---|
| Unit Price with VAT: | 67,22662 € |

