
A30LDJUK/2003J7Z | |
|---|---|
DigiKey Part Number | 568-A30LDJUK/2003J7ZTR-ND - Tape & Reel (TR) 568-A30LDJUK/2003J7ZCT-ND - Cut Tape (CT) 568-A30LDJUK/2003J7ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A30LDJUK/2003J7Z |
Description | IC SECURE AUTHENTICATOR 16-WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Secure Authenticator 16-WLCSP (1.84x1.87) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.84x1.87) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39500 € | 13,95 € |
| 25 | 1,27160 € | 31,79 € |
| 100 | 1,13610 € | 113,61 € |
| 250 | 1,07140 € | 267,85 € |
| 500 | 1,03240 € | 516,20 € |
| 1.000 | 1,01651 € | 1.016,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,80054 € | 8.005,40 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,33120 € |

