74LVT245PW,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.677
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32.100
Unit Price: 0,71431 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.198
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,47493 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.203
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20
Unit Price: 12,90900 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.616
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.181
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,47493 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245PW,118

DigiKey Part Number
568-74LVT245PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT245PW,118
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types