Similar
Similar
Similar
Similar
Similar

| 74LV541D,118 | |
|---|---|
| DigiKey Part Number | 74LV541D,118-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74LV541D,118 | 
| Description | IC BUFFER NON-INVERT 3.6V 20-SO | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 8mA, 8mA | |
| Voltage - Supply | 1V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 20-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece