
| 74HCT4017D,653 | |
|---|---|
| DigiKey Part Number | 1727-74HCT4017D,653TR-ND - Tape & Reel (TR) 1727-74HCT4017D,653CT-ND - Cut Tape (CT) 1727-74HCT4017D,653DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74HCT4017D,653 | 
| Description | IC DECADE COUNTER 10BIT 16SO | 
| Customer Reference | |
| Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Counter, Decade | |
| Direction | Up | |
| Number of Elements | 1 | |
| Number of Bits per Element | 10 | |
| Reset | Asynchronous | |
| Timing | Synchronous | |
| Count Rate | 67 MHz | |
| Trigger Type | Positive, Negative | |
| Voltage - Supply | 4.5 V ~ 5.5 V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,60000 € | 0,60 € | 
| 10 | 0,42000 € | 4,20 € | 
| 50 | 0,34960 € | 17,48 € | 
| 100 | 0,32770 € | 32,77 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,23926 € | 598,15 € | 
| 5.000 | 0,23257 € | 1.162,85 € | 
| Unit Price without VAT: | 0,60000 € | 
|---|---|
| Unit Price with VAT: | 0,74400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece