
74HC4053D,653 | |
|---|---|
DigiKey Part Number | 1727-2809-2-ND - Tape & Reel (TR) 1727-2809-1-ND - Cut Tape (CT) 1727-2809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053D,653 |
Description | IC SWITCH SPDT X 3 120OHM 16SO |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4053D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,21690 € | 21,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17410 € | 435,25 € |
| 5.000 | 0,16895 € | 844,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |












