
| PBSS4160PANPSX | |
|---|---|
| DigiKey Part Number | 2156-PBSS4160PANPSX-954-ND | 
| Manufacturer | NXP Semiconductors | 
| Manufacturer Product Number | PBSS4160PANPSX | 
| Description | TRANS NPN/PNP 60V 1A DFN2020D-6 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz, 125MHz 370mW Surface Mount DFN2020D-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP Semiconductors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Transistor Type | 1 NPN, 1 PNP | |
| Current - Collector (Ic) (Max) | 1A | |
| Voltage - Collector Emitter Breakdown (Max) | 60V | |
| Vce Saturation (Max) @ Ib, Ic | 120mV @ 50mA, 500mA / 340mV @ 100mA, 1A | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V / 120 @ 500mA, 2V | |
| Power - Max | 370mW | |
| Frequency - Transition | 175MHz, 125MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UDFN Exposed Pad | |
| Supplier Device Package | DFN2020D-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 739 | 0,35149 € | 259,75 € | 
| Unit Price without VAT: | 0,35149 € | 
|---|---|
| Unit Price with VAT: | 0,43585 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece