
LPC3131FET180,551 | |
|---|---|
DigiKey Part Number | 2156-LPC3131FET180,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC3131FET180,551 |
Description | LPC3131 - Low-cost, low-power AR |
Customer Reference | |
Detailed Description | ARM926EJ-S LPC3100 Microcontroller IC 32-Bit 180MHz ROMless 180-TFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | EBI/EMI, I2C, Memory Card, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LCD, PWM, WDT | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V ~ 3.6V | |
Data Converters | A/D 4x10b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 180-TFBGA (12x12) | |
Package / Case | 180-TFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 9,01034 € | 261,30 € |
| Unit Price without VAT: | 9,01034 € |
|---|---|
| Unit Price with VAT: | 11,17282 € |

