


| IL 3685-3E | |
|---|---|
| DigiKey Part Number | 390-IL3685-3E-ND | 
| Manufacturer | |
| Manufacturer Product Number | IL 3685-3E | 
| Description | DG ISO 2.5KV 3CH RS422 16-SOIC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IL 3685-3E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | GMR (Giant Magnetoresistive) | |
| Type | RS422, RS485 | |
| Isolated Power | No | |
| Number of Channels | 3 | |
| Inputs - Side 1/Side 2 | 2/1 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 2500Vrms | |
| Common Mode Transient Immunity (Min) | 30kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
| Pulse Width Distortion (Max) | - | |
| Rise / Fall Time (Typ) | - | |
| Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 3,22624 € | 3.226,24 € | 
| Unit Price without VAT: | 3,22624 € | 
|---|---|
| Unit Price with VAT: | 4,00054 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece