
NUC1261NE4AE | |
|---|---|
DigiKey Part Number | 816-NUC1261NE4AE-ND |
Manufacturer | |
Manufacturer Product Number | NUC1261NE4AE |
Description | M0-128KFLASH+20KRAM+UART+SPI+I2C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC1261 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 1,78368 € | 742,01 € |
| Unit Price without VAT: | 1,78368 € |
|---|---|
| Unit Price with VAT: | 2,21176 € |

