
NT-I941 | |
|---|---|
DigiKey Part Number | 816-NT-I941-ND |
Manufacturer | |
Manufacturer Product Number | NT-I941 |
Description | EVAL BOARD FOR ISD94100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ISD94100 NuMicro® Voice Record/Playback Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | - | |
Utilized IC / Part | ISD94100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 € | 27,58 € |
| Unit Price without VAT: | 27,58000 € |
|---|---|
| Unit Price with VAT: | 34,19920 € |

