Controller Interface 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCT6796D-E

DigiKey Part Number
816-NCT6796D-E-ND
Manufacturer
Manufacturer Product Number
NCT6796D-E
Description
IC EMBEDDED CTLR 128LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Controller Interface 128-LQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller
Interface
I2C, LPC, SMBus, UART
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1801,90067 €342,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,90067 €
Unit Price with VAT:2,35683 €