
NCT6102D | |
|---|---|
DigiKey Part Number | NCT6102D-ND |
Manufacturer | |
Manufacturer Product Number | NCT6102D |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 128-LQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,32939 € | 419,29 € |
| Unit Price without VAT: | 2,32939 € |
|---|---|
| Unit Price with VAT: | 2,88844 € |

