Similar

NCT5917W TR | |
|---|---|
DigiKey Part Number | NCT5917WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCT5917W TR |
Description | IC INTERFACE SPECIALIZED 8MSOP |
Customer Reference | |
Detailed Description | CMOS Bus Controller Interface 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | CMOS Bus Controller | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


