
ISD9160VFI | |
|---|---|
DigiKey Part Number | ISD9160VFI-ND |
Manufacturer | |
Manufacturer Product Number | ISD9160VFI |
Description | IC SOC CHIPCORDER AUD 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Audio Record/Playback Microcontroller IC FLASH (145kB) 48-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Audio Record/Playback | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (145kB) | |
Controller Series | - | |
RAM Size | 12K x 8 | |
Interface | I2C, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |

