
ISD4004-08MS | |
|---|---|
DigiKey Part Number | ISD4004-08MS-ND |
Manufacturer | |
Manufacturer Product Number | ISD4004-08MS |
Description | IC VOICE REC/PLAY 8MIN 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 8 Min SPI 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Part Status | Obsolete | |
DigiKey Programmable | - | |
Interface | SPI | |
Input Signal | Analog - Differential | |
Output Signal | Analog - Single Ended | |
Sampling Frequency | 8kHz | |
Duration | 8 Min | |
Filter Pass Band | 3.4kHz | |
Messaging | Multiple | |
Oscillator Type | Internal/External | |
Features | Auto Mute | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.7 V ~ 3.3 V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |


