
ISD1612BSY | |
|---|---|
DigiKey Part Number | ISD1612BSY-ND |
Manufacturer | |
Manufacturer Product Number | ISD1612BSY |
Description | IC VOICE REC/PLAY 24SEC 16SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 8 ~ 24 Sec Pushbutton 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
Interface | Pushbutton | |
Input Signal | Microphone | |
Output Signal | Analog - Single Ended, PWM Speaker Output | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 8 ~ 24 Sec | |
Filter Pass Band | - | |
Messaging | Single | |
Oscillator Type | Internal | |
Features | Automatic Gain Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



