
NSI1312S-DSWVR | |
|---|---|
DigiKey Part Number | 5380-NSI1312S-DSWVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI1312S-DSWVR |
Description | ISO C-SENSING AMPILIFER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.2mA |
Series | Current - Output / Channel 13 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SO |
Current - Input Bias 600 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12712 € | 1.127,12 € |
| 2.000 | 1,09829 € | 2.196,58 € |
| 3.000 | 1,08385 € | 3.251,55 € |
| 5.000 | 1,06785 € | 5.339,25 € |
| 7.000 | 1,05850 € | 7.409,50 € |
| Unit Price without VAT: | 1,12712 € |
|---|---|
| Unit Price with VAT: | 1,39763 € |


