New at DigiKey
Isolation Amplifier 1 Circuit Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI1312D-DSWVR

DigiKey Part Number
5380-NSI1312D-DSWVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSI1312D-DSWVR
Description
ISO C-SENSING AMPILIFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
600 nA
Voltage - Input Offset
1 mV
Current - Supply
7.2mA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14131 €1.141,31 €
2.0001,11212 €2.224,24 €
3.0001,09749 €3.292,47 €
5.0001,08129 €5.406,45 €
7.0001,07182 €7.502,74 €
Manufacturers Standard Package
Unit Price without VAT:1,14131 €
Unit Price with VAT:1,41522 €