New at DigiKey
PT40-10000psig-1-1-1-25-ST8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT40-750psig-2-2-2-25

DigiKey Part Number
4681-PT40-750psig-2-2-2-25-ND
Manufacturer
Manufacturer Product Number
PT40-750psig-2-2-2-25
Description
High Accuracy Fixed Range Pressu
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 750PSI (0kPa ~ 5171.06kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Output Type
Analog Voltage
Output
0 V ~ 5 V
Accuracy
±0.125%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
M12x1, 4 Pin
Maximum Pressure
750PSI (5171.06kPa)
Operating Temperature
-30°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1405,09000 €405,09 €
Unit Price without VAT:405,09000 €
Unit Price with VAT:502,31160 €