New at DigiKey
Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-901-1000-psi/kg/cm2-1/2-GY40

DigiKey Part Number
4681-40-901-1000-psi/kg/cm2-1/2-GY40-ND
Manufacturer
Manufacturer Product Number
40-901-1000-psi/kg/cm2-1/2-GY40
Description
Liquid Filled Pressure Guage 4"
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Pressure Gauge
Function
Pressure Operated
Actuator Type
-
Operating Pressure
0 ~ 1000 PSI (0 ~ 69 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Threaded 1/2" NPT
For Use With/Related Products
-
Mounting Type
-
Features
Dual Scale
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,53000 €105,53 €
Unit Price without VAT:105,53000 €
Unit Price with VAT:130,85720 €