
| 15-910-300-psi/kPa-BP3 | |
|---|---|
| DigiKey Part Number | 4681-15-910-300-psi/kPa-BP3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 15-910-300-psi/kPa-BP3 | 
| Description | Liquid Filled Pressure Gauge | 
| Customer Reference | |
| Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NOSHOK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Pressure Gauge | |
| Function | Pressure Operated | |
| Actuator Type | - | |
| Operating Pressure | 0 ~ 300 PSI (0 ~ 21 bar) | |
| Orifice Diameter | 0.012" (0.30mm) | |
| Fluid Type | Liquid | |
| Connection Method | Threaded 1/8" NPT | |
| For Use With/Related Products | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Ingress Protection | - | |
| Operating Temperature | -20°C ~ 60°C | |
| Mechanical Life | - | |
| Approval Agency | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,00000 € | 50,00 € | 
| Unit Price without VAT: | 50,00000 € | 
|---|---|
| Unit Price with VAT: | 62,00000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece