
102-FFS-PM2 | |
|---|---|
DigiKey Part Number | 4681-102-FFS-PM2-ND |
Manufacturer | |
Manufacturer Product Number | 102-FFS-PM2 |
Description | Hard Seat Mini Valve with Panel |
Customer Reference | |
Detailed Description | Needle Valve Manual Knob Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Needle Valve | |
Function | - | |
Actuator Type | Manual Knob | |
Operating Pressure | 10000PSI (689 bar) | |
Orifice Diameter | 0.172" (4.37mm) | |
Fluid Type | - | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | - | |
Mounting Type | Panel Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.518 lb (234.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,39000 € | 121,39 € |
| Unit Price without VAT: | 121,39000 € |
|---|---|
| Unit Price with VAT: | 150,52360 € |

