New at DigiKey
N30E950000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N30E950000

DigiKey Part Number
6022-N30E950000-ND
Manufacturer
Manufacturer Product Number
N30E950000
Description
25P DIECAST D-SUB HOOD NI 90 LOW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Northern Technologies
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Alloy
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,35000 €5,35 €
104,54500 €45,45 €
254,25960 €106,49 €
504,05640 €202,82 €
2003,67835 €735,67 €
4003,50283 €1.401,13 €
6003,40408 €2.042,45 €
1.0003,28371 €3.283,71 €
2.6003,06988 €7.981,69 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,63400 €