
MAPC-A1000-AD000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1000-AD000CT-ND - Cut Tape (CT) 1465-MAPC-A1000-AD000DKR-ND - Digi-Reel® 1465-MAPC-A1000-AD000TR-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A1000-AD000 |
Description | IC AMP CELL 30MHZ-2.7GHZ 6DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 30MHz ~ 2.7GHz 6-DFN (6.5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Frequency | 30MHz ~ 2.7GHz | |
P1dB | - | |
Gain | 11.6dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-DFN (6.5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,78000 € | 69,78 € |
| 10 | 61,33200 € | 613,32 € |
| 25 | 58,40680 € | 1.460,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,34340 € | 2.817,17 € |
| 100 | 54,40110 € | 5.440,11 € |
| 150 | 53,31860 € | 7.997,79 € |
| Unit Price without VAT: | 69,78000 € |
|---|---|
| Unit Price with VAT: | 86,52720 € |


