14 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Plug, Male Pins Solder Cup
IP67/IP68 Circular Connectors by NorComp

8P1P01417NAL621

DigiKey Part Number
8P1P01417NAL621-ND
Manufacturer
Manufacturer Product Number
8P1P01417NAL621
Description
CONN PLUG MALE 14POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Blue, Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
333V
Cable Opening
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
Operating Temperature
-20°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1811,70222 €210,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,70222 €
Unit Price with VAT:14,51075 €