
| 8P1P009210VRB01 | |
|---|---|
| DigiKey Part Number | 8P1P009210VRB01-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8P1P009210VRB01 | 
| Description | CONN RCPT FMALE 9POS GOLD SOLDER | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 9 | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Gray, Green | |
| Ingress Protection | IP50 - Dust Protected | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 3A | |
| Voltage Rating | 333V | |
| Cable Opening | - | |
| Operating Temperature | -20°C ~ 120°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 7.00µin (0.178µm) | |
| Insert Material | Polyphenylene Sulfide (PPS) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 10,84700 € | 216,94 € | 
| Unit Price without VAT: | 10,84700 € | 
|---|---|
| Unit Price with VAT: | 13,45028 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece