


8P1P00917NJL421 | |
|---|---|
DigiKey Part Number | 8P1P00917NJL421-ND |
Manufacturer | |
Manufacturer Product Number | 8P1P00917NJL421 |
Description | CONN PLUG MALE 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Yellow | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 333V | |
Cable Opening | 0.087" ~ 0.157" (2.20mm ~ 3.99mm) | |
Operating Temperature | -20°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 7.00µin (0.178µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 9,29278 € | 167,27 € |
| Unit Price without VAT: | 9,29278 € |
|---|---|
| Unit Price with VAT: | 11,52305 € |


