


| 8P1P00817NAL521 | |
|---|---|
| DigiKey Part Number | 8P1P00817NAL521-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8P1P00817NAL521 | 
| Description | CONN PLUG MALE 8POS SOLDER CUP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 8 | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Push-Pull | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Blue, Gray | |
| Ingress Protection | IP50 - Dust Protected | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 400V | |
| Cable Opening | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
| Operating Temperature | -20°C ~ 120°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 7.00µin (0.178µm) | |
| Insert Material | Polyphenylene Sulfide (PPS) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18 | 9,38944 € | 169,01 € | 
| Unit Price without VAT: | 9,38944 € | 
|---|---|
| Unit Price with VAT: | 11,64291 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece