Direct
Similar

| FBL06A24L1A | |
|---|---|
| DigiKey Part Number | P11014-ND | 
| Manufacturer | |
| Manufacturer Product Number | FBL06A24L1A | 
| Description | FAN AXIAL 60X25.5MM 24VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 14.1 CFM (0.395m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Part Status | Obsolete | |
| Voltage - Rated | ||
| Size / Dimension | Square - 60mm L x 60mm H | |
| Width | 25.50mm | |
| Air Flow | 14.1 CFM (0.395m³/min) | |
| Static Pressure | 0.122 in H2O (30.4 Pa) | |
| Bearing Type | Hydro-wave (HWB) | |
| Fan Type | ||
| Features | - | |
| Noise | 24.0dB | |
| Power (Watts) | 1.44 W | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
| Approval Agency | - | |
| Weight | 0.132 lb (59.87 g) | |
| Current Rating (Amps) | 0.060A | |
| Voltage Range | 14 ~ 27.6VDC | |
| Material - Frame | - | |
| Material - Blade | - | |
| Lifetime @ Temp. | 50000 Hrs @ 40°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece