5920PL-07W-B49-D50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 56,03467 €
Datasheet

Similar


NMB Technologies Corporation
In Stock: 22
Unit Price: 61,41000 €
Datasheet
Image for 5920PL-07W-B49-D50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5920PL-07W-B49-D50

DigiKey Part Number
5920PL-07W-B49-D50-ND
Manufacturer
Manufacturer Product Number
5920PL-07W-B49-D50
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 240.0 CFM (6.72m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
240.0 CFM (6.72m³/min)
Static Pressure
0.622 in H2O (155.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
58.0dB
Power (Watts)
15.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.330A
Voltage Range
25 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes