4715KL-07W-B10-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 14,96275 €
Datasheet
Image for 4715KL-07W-B10-E00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715KL-07W-B10-E00

DigiKey Part Number
4715KL-07W-B10-E00-ND
Manufacturer
Manufacturer Product Number
4715KL-07W-B10-E00
Description
FAN AXIAL 119X38.4MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 83.6 CFM (2.34m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4715KL-07W-B10-E00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.40mm
Air Flow
83.6 CFM (2.34m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
37.0dB
Power (Watts)
3.84 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.573 lb (259.91 g)
Current Rating (Amps)
0.080A
Voltage Range
25 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes